


AOTA-B252008S4R7MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B252008S4R7MTTR-ND - Tape & Reel (TR) 535-AOTA-B252008S4R7MTCT-ND - Cut Tape (CT) 535-AOTA-B252008S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252008S4R7MT |
Description | FIXED IND 4.7UH 1.8A 180 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.8 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 3,34290 Kč | 334,29 Kč |
| 1 000 | 2,74906 Kč | 2 749,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50422 Kč | 7 512,66 Kč |
| 6 000 | 2,36137 Kč | 14 168,22 Kč |
| 9 000 | 2,28164 Kč | 20 534,76 Kč |
| 15 000 | 2,18514 Kč | 32 777,10 Kč |
| 21 000 | 2,12386 Kč | 44 601,06 Kč |
| 30 000 | 2,06084 Kč | 61 825,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

