
AOTA-B201612QR33MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201612QR33MTTR-ND - Tape & Reel (TR) 535-AOTA-B201612QR33MTCT-ND - Cut Tape (CT) 535-AOTA-B201612QR33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201612QR33MT |
Description | FIXED IND 330NH 4.9A 22 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 4.9 A 22mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 1 000 | 3,09028 Kč | 3 090,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,91379 Kč | 5 827,58 Kč |
| 4 000 | 2,74743 Kč | 10 989,72 Kč |
| 6 000 | 2,65464 Kč | 15 927,84 Kč |
| 10 000 | 2,54231 Kč | 25 423,10 Kč |
| 14 000 | 2,47097 Kč | 34 593,58 Kč |
| 20 000 | 2,39760 Kč | 47 952,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

