4.7 µH Shielded Molded Inductor 1 A 378mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTA-B201612Q4R7MT

DigiKey Part Number
535-AOTA-B201612Q4R7MTTR-ND - Tape & Reel (TR)
535-AOTA-B201612Q4R7MTCT-ND - Cut Tape (CT)
535-AOTA-B201612Q4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201612Q4R7MT
Description
FIXED IND 4.7UH 1A 378 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 1 A 378mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
378mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,57800 Kč45,78 Kč
1003,75860 Kč375,86 Kč
1 0003,09028 Kč3 090,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,91379 Kč5 827,58 Kč
4 0002,74743 Kč10 989,72 Kč
6 0002,65464 Kč15 927,84 Kč
10 0002,54231 Kč25 423,10 Kč
14 0002,47097 Kč34 593,58 Kč
20 0002,39760 Kč47 952,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč