
AOTA-B201612Q2R2MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201612Q2R2MTTR-ND - Tape & Reel (TR) 535-AOTA-B201612Q2R2MTCT-ND - Cut Tape (CT) 535-AOTA-B201612Q2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201612Q2R2MT |
Description | FIXED IND 2.2 UH 2.0 A 120MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.8 A 120mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 4,34800 Kč | 43,48 Kč |
| 100 | 3,67020 Kč | 367,02 Kč |
| 1 000 | 2,94426 Kč | 2 944,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,77604 Kč | 5 552,08 Kč |
| 4 000 | 2,62239 Kč | 10 489,56 Kč |
| 6 000 | 2,52921 Kč | 15 175,26 Kč |
| 10 000 | 2,42217 Kč | 24 221,70 Kč |
| 14 000 | 2,35421 Kč | 32 958,94 Kč |
| 20 000 | 2,28430 Kč | 45 686,00 Kč |
| 50 000 | 2,13262 Kč | 106 631,00 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

