

AOTA-B201610SR68MT | |
---|---|
DigiKey Part Number | 535-AOTA-B201610SR68MTTR-ND - Tape & Reel (TR) 535-AOTA-B201610SR68MTCT-ND - Cut Tape (CT) 535-AOTA-B201610SR68MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201610SR68MT |
Description | IND 0.68UH 3.5A 35M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.5 A 35mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,79100 Kč | 37,91 Kč |
100 | 3,10990 Kč | 310,99 Kč |
1 000 | 2,55647 Kč | 2 556,47 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,33824 Kč | 7 014,72 Kč |
6 000 | 2,10675 Kč | 12 640,50 Kč |
9 000 | 2,05442 Kč | 18 489,78 Kč |
15 000 | 2,03208 Kč | 30 481,20 Kč |
21 000 | 1,97510 Kč | 41 477,10 Kč |
30 000 | 1,91647 Kč | 57 494,10 Kč |
75 000 | 1,89690 Kč | 142 267,50 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |