


AOTA-B201610SR24MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201610SR24MTTR-ND - Tape & Reel (TR) 535-AOTA-B201610SR24MTCT-ND - Cut Tape (CT) 535-AOTA-B201610SR24MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201610SR24MT |
Description | FIXED IND 240NH 5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 5 A 15mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 1 000 | 2,68018 Kč | 2 680,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44151 Kč | 7 324,53 Kč |
| 6 000 | 2,30222 Kč | 13 813,32 Kč |
| 9 000 | 2,22450 Kč | 20 020,50 Kč |
| 15 000 | 2,13040 Kč | 31 956,00 Kč |
| 21 000 | 2,07066 Kč | 43 483,86 Kč |
| 30 000 | 2,00921 Kč | 60 276,30 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

