

AOTA-B201610SR24MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201610SR24MTTR-ND - Tape & Reel (TR) 535-AOTA-B201610SR24MTCT-ND - Cut Tape (CT) 535-AOTA-B201610SR24MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201610SR24MT |
Description | IND 0.24UH 5A 15M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 5 A 15mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,79100 Kč | 37,91 Kč |
| 100 | 3,10990 Kč | 310,99 Kč |
| 1 000 | 2,55647 Kč | 2 556,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32886 Kč | 6 986,58 Kč |
| 6 000 | 2,10675 Kč | 12 640,50 Kč |
| 9 000 | 2,05442 Kč | 18 489,78 Kč |
| 15 000 | 2,03208 Kč | 30 481,20 Kč |
| 21 000 | 1,97510 Kč | 41 477,10 Kč |
| 30 000 | 1,91647 Kč | 57 494,10 Kč |
| 75 000 | 1,89690 Kč | 142 267,50 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

