2.2 µH Shielded Molded Inductor 2 A 74mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 2 A 74mOhm Max 0806 (2016 Metric)
Abracon Mini Molded Inductors

AOTA-B201610S2R2MT

DigiKey Part Number
535-AOTA-B201610S2R2MTTR-ND - Tape & Reel (TR)
535-AOTA-B201610S2R2MTCT-ND - Cut Tape (CT)
535-AOTA-B201610S2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201610S2R2MT
Description
FIXED IND 2.2UH 2A 74 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 2 A 74mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,96900 Kč39,69 Kč
1003,25890 Kč325,89 Kč
1 0002,68018 Kč2 680,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44151 Kč7 324,53 Kč
6 0002,30222 Kč13 813,32 Kč
9 0002,22450 Kč20 020,50 Kč
15 0002,13040 Kč31 956,00 Kč
21 0002,07066 Kč43 483,86 Kč
30 0002,00921 Kč60 276,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč