240 nH Shielded Molded Inductor 5.5 A 22mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Molded Inductor 5.5 A 22mOhm Max 0806 (2016 Metric)
Abracon Mini Molded Inductors

AOTA-B201608SR24MT

DigiKey Part Number
535-AOTA-B201608SR24MTTR-ND - Tape & Reel (TR)
535-AOTA-B201608SR24MTCT-ND - Cut Tape (CT)
535-AOTA-B201608SR24MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201608SR24MT
Description
FIXED IND 240NH 5.5A 22 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 nH Shielded Molded Inductor 5.5 A 22mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 070
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,07400 Kč40,74 Kč
1003,34290 Kč334,29 Kč
1 0002,74906 Kč2 749,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,50422 Kč7 512,66 Kč
6 0002,36137 Kč14 168,22 Kč
9 0002,28164 Kč20 534,76 Kč
15 0002,18514 Kč32 777,10 Kč
21 0002,12386 Kč44 601,06 Kč
30 0002,06084 Kč61 825,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč