


AOTA-B201210SR11MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201210SR11MTTR-ND - Tape & Reel (TR) 535-AOTA-B201210SR11MTCT-ND - Cut Tape (CT) 535-AOTA-B201210SR11MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201210SR11MT |
Description | FIXED IND 110NH 6.4A 10 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 nH Shielded Molded Inductor 6.4 A 10mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 264MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 3,63480 Kč | 363,48 Kč |
| 1 000 | 2,98844 Kč | 2 988,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72239 Kč | 8 167,17 Kč |
| 6 000 | 2,56704 Kč | 15 402,24 Kč |
| 9 000 | 2,48042 Kč | 22 323,78 Kč |
| 15 000 | 2,37553 Kč | 35 632,95 Kč |
| 21 000 | 2,30893 Kč | 48 487,53 Kč |
| 30 000 | 2,24043 Kč | 67 212,90 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

