

AOTA-B201210SR11MT | |
---|---|
DigiKey Part Number | 535-AOTA-B201210SR11MTTR-ND - Tape & Reel (TR) 535-AOTA-B201210SR11MTCT-ND - Cut Tape (CT) 535-AOTA-B201210SR11MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201210SR11MT |
Description | IND 0.11UH 6.4A 10MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 nH Shielded Molded Inductor 6.4 A 10mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 110 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 264MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
10 | 4,20800 Kč | 42,08 Kč |
100 | 3,46610 Kč | 346,61 Kč |
1 000 | 2,85038 Kč | 2 850,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,59674 Kč | 7 790,22 Kč |
6 000 | 2,41041 Kč | 14 462,46 Kč |
9 000 | 2,35708 Kč | 21 213,72 Kč |
15 000 | 2,26589 Kč | 33 988,35 Kč |
21 000 | 2,20237 Kč | 46 249,77 Kč |
30 000 | 2,16760 Kč | 65 028,00 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |