

AOTA-B201210S2R2MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201210S2R2MTTR-ND - Tape & Reel (TR) 535-AOTA-B201210S2R2MTCT-ND - Cut Tape (CT) 535-AOTA-B201210S2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201210S2R2MT |
Description | IND 2.2UH 1.9A 112MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.9 A 112mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,20800 Kč | 42,08 Kč |
| 100 | 3,46610 Kč | 346,61 Kč |
| 1 000 | 3,13075 Kč | 3 130,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59375 Kč | 7 781,25 Kč |
| 6 000 | 2,44575 Kč | 14 674,50 Kč |
| 9 000 | 2,36321 Kč | 21 268,89 Kč |
| 15 000 | 2,26328 Kč | 33 949,20 Kč |
| 21 000 | 2,21951 Kč | 46 609,71 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

