1 µH Shielded Molded Inductor 3.1 A 51mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 3.1 A 51mOhm Max 0805 (2012 Metric)
Abracon Mini Molded Inductors

AOTA-B201210S1R0MT

DigiKey Part Number
535-AOTA-B201210S1R0MTTR-ND - Tape & Reel (TR)
535-AOTA-B201210S1R0MTCT-ND - Cut Tape (CT)
535-AOTA-B201210S1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201210S1R0MT
Description
FIXED IND 1UH 3.1A 51 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 3.1 A 51mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
51mOhm Max
Q @ Freq
-
Frequency - Self Resonant
56MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,41000 Kč44,10 Kč
1003,63480 Kč363,48 Kč
1 0002,98844 Kč2 988,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72239 Kč8 167,17 Kč
6 0002,56704 Kč15 402,24 Kč
9 0002,48042 Kč22 323,78 Kč
15 0002,37553 Kč35 632,95 Kč
21 0002,30893 Kč48 487,53 Kč
30 0002,24043 Kč67 212,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč