470 nH Shielded Molded Inductor 4 A 25mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 4 A 25mOhm Max 0805 (2012 Metric)
Abracon Mini Molded Inductors

AOTA-B201208SR47MT

DigiKey Part Number
535-AOTA-B201208SR47MTTR-ND - Tape & Reel (TR)
535-AOTA-B201208SR47MTCT-ND - Cut Tape (CT)
535-AOTA-B201208SR47MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201208SR47MT
Description
FIXED IND 470NH 4A 25 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 4 A 25mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
96MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,07400 Kč40,74 Kč
1003,34290 Kč334,29 Kč
1 0002,74906 Kč2 749,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,50422 Kč7 512,66 Kč
6 0002,36137 Kč14 168,22 Kč
9 0002,28164 Kč20 534,76 Kč
15 0002,18514 Kč32 777,10 Kč
21 0002,12386 Kč44 601,06 Kč
30 0002,06084 Kč61 825,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč