

AOTA-B201208SR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201208SR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B201208SR47MTCT-ND - Cut Tape (CT) 535-AOTA-B201208SR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201208SR47MT |
Description | IND 0.47UH 4A 25MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4 A 25mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 96MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,87400 Kč | 38,74 Kč |
| 100 | 3,18910 Kč | 318,91 Kč |
| 1 000 | 2,62208 Kč | 2 622,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38865 Kč | 7 165,95 Kč |
| 6 000 | 2,15014 Kč | 12 900,84 Kč |
| 9 000 | 2,09767 Kč | 18 879,03 Kč |
| 15 000 | 2,08428 Kč | 31 264,20 Kč |
| 21 000 | 2,02583 Kč | 42 542,43 Kč |
| 30 000 | 1,96572 Kč | 58 971,60 Kč |
| 75 000 | 1,93753 Kč | 145 314,75 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

