470 nH Shielded Molded Inductor 3 A 43mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 3 A 43mOhm Max 0603 (1608 Metric)
Abracon Mini Molded Inductors

AOTA-B160808SR47MT

DigiKey Part Number
535-AOTA-B160808SR47MTTR-ND - Tape & Reel (TR)
535-AOTA-B160808SR47MTCT-ND - Cut Tape (CT)
535-AOTA-B160808SR47MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B160808SR47MT
Description
FIXED IND 470NH 3A 43 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 3 A 43mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,72500 Kč47,25 Kč
1003,88250 Kč388,25 Kč
1 0003,19191 Kč3 191,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90780 Kč8 723,40 Kč
6 0002,74192 Kč16 451,52 Kč
9 0002,64941 Kč23 844,69 Kč
15 0002,53738 Kč38 060,70 Kč
21 0002,46627 Kč51 791,67 Kč
30 0002,39312 Kč71 793,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč