


AOTA-B160808S1R0MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B160808S1R0MTTR-ND - Tape & Reel (TR) 535-AOTA-B160808S1R0MTCT-ND - Cut Tape (CT) 535-AOTA-B160808S1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B160808S1R0MT |
Description | FIXED IND 1UH 1.8A 110 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 1.8 A 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,88250 Kč | 388,25 Kč |
| 1 000 | 3,19191 Kč | 3 191,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90780 Kč | 8 723,40 Kč |
| 6 000 | 2,74192 Kč | 16 451,52 Kč |
| 9 000 | 2,64941 Kč | 23 844,69 Kč |
| 15 000 | 2,53738 Kč | 38 060,70 Kč |
| 21 000 | 2,46627 Kč | 51 791,67 Kč |
| 30 000 | 2,39312 Kč | 71 793,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

