

AOCJY7TQ-X-100.000MHZ-1 | |
|---|---|
DigiKey Part Number | 535-12963-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY7TQ-X-100.000MHZ-1 |
Description | XTAL OSC OCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 12V 6-DIP Module, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY7TQ-X-100.000MHZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 779,81000 Kč | 16 779,81 Kč |
| Unit Price without VAT: | 16 779,81000 Kč |
|---|---|
| Unit Price with VAT: | 20 303,57010 Kč |


