


AOCJY4B-10.000MHZ-SW | |
|---|---|
DigiKey Part Number | 535-10694-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY4B-10.000MHZ-SW |
Description | XTAL OSC VCOCXO 10.0000MHZ SNWV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO Sine Wave Oscillator 12V Standby (Power Down) 6-DIP (0.701", 17.80mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY4B-10.000MHZ-SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±2ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 50°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.701", 17.80mm), 5 Leads | |
Size / Dimension | 1.421" L x 1.071" W (36.10mm x 27.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 093,85000 Kč | 3 093,85 Kč |
| 12 | 2 763,86167 Kč | 33 166,34 Kč |
| Unit Price without VAT: | 3 093,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 743,55850 Kč |

