AOCJY2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOCJY2 Series

AOCJY2A-10.000MHZ-F-SW

DigiKey Part Number
535-10668-ND
Manufacturer
Manufacturer Product Number
AOCJY2A-10.000MHZ-F-SW
Description
XTAL OSC VCOCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 MHz VCOCXO Sine Wave Oscillator 5V Standby (Power Down) 6-DIP (0.600", 15.24mm), 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOCJY2A-10.000MHZ-F-SW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Standby (Power Down)
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
±30ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 75°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.600", 15.24mm), 5 Leads
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 369,20000 Kč2 369,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 369,20000 Kč
Unit Price with VAT:2 866,73200 Kč