


AOCJY2-10.000MHZ-E | |
|---|---|
DigiKey Part Number | 535-10665-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY2-10.000MHZ-E |
Description | XTAL OSC VCOCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-DIP (0.600", 15.24mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY2-10.000MHZ-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.600", 15.24mm), 5 Leads | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 837,88000 Kč | 2 837,88 Kč |
| 10 | 2 507,95900 Kč | 25 079,59 Kč |
| Unit Price without VAT: | 2 837,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 433,83480 Kč |

