20 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads
Abracon: Who We Are Today

AOCJY-20.000MHZ-F-T

DigiKey Part Number
535-AOCJY-20.000MHZ-F-TTR-ND - Tape & Reel (TR)
535-AOCJY-20.000MHZ-F-TCT-ND - Cut Tape (CT)
535-AOCJY-20.000MHZ-F-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOCJY-20.000MHZ-F-T
Description
XTAL OSC VCOCXO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
20 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOCJY-20.000MHZ-F-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 75°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, 5 Leads
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 894,57000 Kč2 894,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
502 364,89980 Kč118 244,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 894,57000 Kč
Unit Price with VAT:3 502,42970 Kč