
AOCJY-12.800MHZ-E | |
|---|---|
DigiKey Part Number | 535-AOCJY-12.800MHZ-E-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY-12.800MHZ-E |
Description | OCXO 25X22 5-SMD 12.8MHZ 10PPB - |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz VCOCXO CMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, 5 Leads | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 364,87800 Kč | 11 824,39 Kč |
| Unit Price without VAT: | 2 364,87800 Kč |
|---|---|
| Unit Price with VAT: | 2 861,50238 Kč |


