


AOCJY-10.000MHZ-F-T | |
|---|---|
DigiKey Part Number | 535-AOCJY-10.000MHZ-F-TTR-ND - Tape & Reel (TR) 535-AOCJY-10.000MHZ-F-TCT-ND - Cut Tape (CT) 535-AOCJY-10.000MHZ-F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOCJY-10.000MHZ-F-T |
Description | XTAL OSC VCOCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY-10.000MHZ-F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 75°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, 5 Leads | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 894,57000 Kč | 2 894,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 364,89980 Kč | 118 244,99 Kč |
| Unit Price without VAT: | 2 894,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 502,42970 Kč |


