AOC97FAJC-38.8800T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC97FAJC-10.0000T

DigiKey Part Number
535-AOC97FAJC-10.0000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOC97FAJC-10.0000T
Description
XTAL OSC OCXO 10MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 95°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (9.7x7.5)
Size / Dimension
0.382" L x 0.295" W (9.70mm x 7.50mm)
Height - Seated (Max)
0.165" (4.19mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000676,97500 Kč676 975,00 Kč
Manufacturers Standard Package
Unit Price without VAT:676,97500 Kč
Unit Price with VAT:819,13975 Kč