AOC75FAKC25.0000-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC75FAQC10.0000

DigiKey Part Number
535-AOC75FAQC10.0000-ND
Manufacturer
Manufacturer Product Number
AOC75FAQC10.0000
Description
XTAL OSC OCXO 10 MHZ CMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (7.5x5.5)
Size / Dimension
0.295" L x 0.217" W (7.50mm x 5.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 203,84000 Kč1 203,84 Kč
101 165,92700 Kč11 659,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 203,84000 Kč
Unit Price with VAT:1 456,64640 Kč