
AOC75FAKC10.0000 | |
|---|---|
DigiKey Part Number | 535-AOC75FAKC10.0000-ND |
Manufacturer | |
Manufacturer Product Number | AOC75FAKC10.0000 |
Description | XTAL OSC OCXO 10 MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 95°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (7.5x5.5) | |
Size / Dimension | 0.295" L x 0.217" W (7.50mm x 5.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,94000 Kč | 994,94 Kč |
| 10 | 865,09300 Kč | 8 650,93 Kč |
| 25 | 818,35840 Kč | 20 458,96 Kč |
| 50 | 807,01480 Kč | 40 350,74 Kč |
| Unit Price without VAT: | 994,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,87740 Kč |

