


AOC2012VAJC-19.4400C | |
|---|---|
DigiKey Part Number | 535-AOC2012VAJC-19.4400C-ND |
Manufacturer | |
Manufacturer Product Number | AOC2012VAJC-19.4400C |
Description | XTAL OSC VCOCXO 19.4400MHZ CMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz VCOCXO CMOS Oscillator 3.3V 14-SMD, No Lead, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOC2012VAJC-19.4400C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | ±700ppb | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 289mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD, No Lead, 4 Leads | |
Size / Dimension | 0.800" L x 0.500" W (20.32mm x 12.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 977,17000 Kč | 1 977,17 Kč |
| 10 | 1 719,50500 Kč | 17 195,05 Kč |
| 25 | 1 670,13040 Kč | 41 753,26 Kč |
| Unit Price without VAT: | 1 977,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 392,37570 Kč |

