12.8 MHz VCOCXO CMOS Oscillator 3.3V 14-SMD, No Lead, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.8 MHz VCOCXO CMOS Oscillator 3.3V 14-SMD, No Lead, 4 Leads
Abracon: Who We Are Today

AOC2012VAJC-12.8000C

DigiKey Part Number
535-AOC2012VAJC-12.8000C-ND
Manufacturer
Manufacturer Product Number
AOC2012VAJC-12.8000C
Description
XTAL OSC VCOCXO 12.8000MHZ CMOS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12.8 MHz VCOCXO CMOS Oscillator 3.3V 14-SMD, No Lead, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOC2012VAJC-12.8000C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
±700ppb
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
289mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
14-SMD, No Lead, 4 Leads
Size / Dimension
0.800" L x 0.500" W (20.32mm x 12.70mm)
Height - Seated (Max)
0.433" (11.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 977,17000 Kč1 977,17 Kč
101 719,50500 Kč17 195,05 Kč
251 670,13040 Kč41 753,26 Kč
Unit Price without VAT:1 977,17000 Kč
Unit Price with VAT:2 392,37570 Kč