680 nH Shielded Molded Inductor 15.5 A 5.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Molded Inductor 15.5 A 5.6mOhm Max Nonstandard
Basics of Inductors

AMXLA-Q6030-R68M-T

DigiKey Part Number
535-AMXLA-Q6030-R68M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMXLA-Q6030-R68M-T
Description
FIXED IND 680NH 15.5A 5.6 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 15.5 A 5.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.5A
Shielding
Shielded
DC Resistance (DCR)
5.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,92905 Kč7 929,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,92905 Kč
Unit Price with VAT:9,59415 Kč