470 nH Shielded Molded Inductor 18 A 4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 18 A 4mOhm Max Nonstandard
Basics of Inductors

AMXLA-Q6030-R47M-T

DigiKey Part Number
535-AMXLA-Q6030-R47M-TTR-ND - Tape & Reel (TR)
535-AMXLA-Q6030-R47M-TCT-ND - Cut Tape (CT)
535-AMXLA-Q6030-R47M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMXLA-Q6030-R47M-T
Description
FIXED IND 470NH 18A 4 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 18 A 4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMXLA-Q6030-R47M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,20500 Kč102,05 Kč
1008,38450 Kč838,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,24633 Kč8 246,33 Kč
2 0007,77598 Kč15 551,96 Kč
3 0007,51371 Kč22 541,13 Kč
5 0007,19606 Kč35 980,30 Kč
7 0006,99446 Kč48 961,22 Kč
10 0006,78706 Kč67 870,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč