


AMXLA-Q6030-4R7M-T | |
|---|---|
DigiKey Part Number | 535-AMXLA-Q6030-4R7M-TTR-ND - Tape & Reel (TR) 535-AMXLA-Q6030-4R7M-TCT-ND - Cut Tape (CT) 535-AMXLA-Q6030-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMXLA-Q6030-4R7M-T |
Description | FIXED IND 4.7UH 6A 37 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMXLA-Q6030-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 8,38450 Kč | 838,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,24633 Kč | 8 246,33 Kč |
| 2 000 | 7,77598 Kč | 15 551,96 Kč |
| 3 000 | 7,51371 Kč | 22 541,13 Kč |
| 5 000 | 7,19606 Kč | 35 980,30 Kč |
| 7 000 | 6,99446 Kč | 48 961,22 Kč |
| 10 000 | 6,78706 Kč | 67 870,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

