


AMXLA-Q1040-470M-T | |
|---|---|
DigiKey Part Number | 535-AMXLA-Q1040-470M-TTR-ND - Tape & Reel (TR) 535-AMXLA-Q1040-470M-TCT-ND - Cut Tape (CT) 535-AMXLA-Q1040-470M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMXLA-Q1040-470M-T |
Description | FIXED IND 47UH 3.4A 167 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3.4 A 167mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMXLA-Q1040-470M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 167mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 100 | 13,51430 Kč | 1 351,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,78912 Kč | 5 894,56 Kč |
| 1 000 | 11,11634 Kč | 11 116,34 Kč |
| 1 500 | 10,74118 Kč | 16 111,77 Kč |
| 2 500 | 10,28692 Kč | 25 717,30 Kč |
| 3 500 | 9,99847 Kč | 34 994,64 Kč |
| 5 000 | 9,70175 Kč | 48 508,75 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

