



AMSLA-7050-72NM-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-7050-72NM-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMSLA-7050-72NM-T |
Description | FIXED IND 72NH 45A 0.35 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72 nH Shielded Molded Inductor 45 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-7050-72NM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,32658 Kč | 36 632,90 Kč |
| Unit Price without VAT: | 7,32658 Kč |
|---|---|
| Unit Price with VAT: | 8,86516 Kč |

