



AMSLA-1380-R44M-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-1380-R44M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMSLA-1380-R44M-T |
Description | FIXED IND 440NH 50A 0.35 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Molded Inductor 50 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1380-R44M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 11,69083 Kč | 63 130,48 Kč |
| Unit Price without VAT: | 11,69083 Kč |
|---|---|
| Unit Price with VAT: | 14,14590 Kč |

