



AMSLA-1280-R22K-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-1280-R22K-TTR-ND - Tape & Reel (TR) 535-AMSLA-1280-R22K-TCT-ND - Cut Tape (CT) 535-AMSLA-1280-R22K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-1280-R22K-T |
Description | FIXED IND 220NH 50A 0.31 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 50 A 0.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1280-R22K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.315" W (12.00mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 100 | 18,77850 Kč | 1 877,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,38138 Kč | 8 190,69 Kč |
| 1 000 | 15,44739 Kč | 15 447,39 Kč |
| 1 500 | 14,92636 Kč | 22 389,54 Kč |
| 2 500 | 14,29569 Kč | 35 739,22 Kč |
| 3 500 | 13,89522 Kč | 48 633,27 Kč |
| 5 000 | 13,48336 Kč | 67 416,80 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

