



AMSLA-1070-215NK-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-1070-215NK-TTR-ND - Tape & Reel (TR) 535-AMSLA-1070-215NK-TCT-ND - Cut Tape (CT) 535-AMSLA-1070-215NK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-1070-215NK-T |
Description | FIXED IND 215NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 215 nH Shielded Molded Inductor 61 A 0.29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1070-215NK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.315" W (10.40mm x 8.00mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,41150 Kč | 6 205,75 Kč |
| 1 000 | 11,70345 Kč | 11 703,45 Kč |
| 1 500 | 11,30840 Kč | 16 962,60 Kč |
| 2 500 | 10,83018 Kč | 27 075,45 Kč |
| 3 500 | 10,52660 Kč | 36 843,10 Kč |
| 5 000 | 10,21427 Kč | 51 071,35 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

