220 nH Shielded Molded Inductor 50 A 0.42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 50 A 0.42mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

AMSLA-1050-220NM-T

DigiKey Part Number
535-AMSLA-1050-220NM-TTR-ND - Tape & Reel (TR)
535-AMSLA-1050-220NM-TCT-ND - Cut Tape (CT)
535-AMSLA-1050-220NM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMSLA-1050-220NM-T
Description
FIXED IND 220NH 50A 0.42 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 50 A 0.42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMSLA-1050-220NM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
0.42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 872 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1012,91400 Kč129,14 Kč
10010,61660 Kč1 061,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,73139 Kč8 731,39 Kč
2 0008,23353 Kč16 467,06 Kč
3 0007,95586 Kč23 867,58 Kč
5 0007,61963 Kč38 098,15 Kč
7 0007,40617 Kč51 843,19 Kč
10 0007,18665 Kč71 866,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč

Other Suppliers on DigiKey

3 872In Stock
Ships from WEC