120 nH Shielded Molded Inductor 50 A 0.42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 nH Shielded Molded Inductor 50 A 0.42mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

AMSLA-1050-120NM-T

DigiKey Part Number
535-AMSLA-1050-120NM-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMSLA-1050-120NM-T
Description
FIXED IND 120NH 50A 0.42 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 nH Shielded Molded Inductor 50 A 0.42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMSLA-1050-120NM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
52A
Shielding
Shielded
DC Resistance (DCR)
0.42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,32658 Kč36 632,90 Kč
Unit Price without VAT:7,32658 Kč
Unit Price with VAT:8,86516 Kč