



AMSLA-1050-100NM-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-1050-100NM-TTR-ND - Tape & Reel (TR) 535-AMSLA-1050-100NM-TCT-ND - Cut Tape (CT) 535-AMSLA-1050-100NM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-1050-100NM-T |
Description | FIXED IND 100NH 50A 0.42 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 50 A 0.42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1050-100NM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 100 | 10,61660 Kč | 1 061,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,73139 Kč | 8 731,39 Kč |
| 2 000 | 8,23353 Kč | 16 467,06 Kč |
| 3 000 | 7,95586 Kč | 23 867,58 Kč |
| 5 000 | 7,61963 Kč | 38 098,15 Kč |
| 7 000 | 7,40617 Kč | 51 843,19 Kč |
| 10 000 | 7,18665 Kč | 71 866,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

