25 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Abracon Tiny But Mighty
Abracon Power Optimized MEMS

AMPMAFB-25.0000T

DigiKey Part Number
535-14531-2-ND - Tape & Reel (TR)
535-14531-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AMPMAFB-25.0000T
Description
MEMS OSC XO 25.0000MHZ SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPMAFB-25.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1045,98600 Kč459,86 Kč
2543,47440 Kč1 086,86 Kč
5041,67680 Kč2 083,84 Kč
10039,95500 Kč3 995,50 Kč
25037,30000 Kč9 325,00 Kč
50036,22532 Kč18 112,66 Kč
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč