



AMPMAFB-25.0000T | |
|---|---|
DigiKey Part Number | 535-14531-2-ND - Tape & Reel (TR) 535-14531-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMPMAFB-25.0000T |
Description | MEMS OSC XO 25.0000MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMAFB-25.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 160µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 43,47440 Kč | 1 086,86 Kč |
| 50 | 41,67680 Kč | 2 083,84 Kč |
| 100 | 39,95500 Kč | 3 995,50 Kč |
| 250 | 37,30000 Kč | 9 325,00 Kč |
| 500 | 36,22532 Kč | 18 112,66 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

