16 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Abracon Tiny But Mighty
Abracon Power Optimized MEMS

AMPMAFB-16.0000T

DigiKey Part Number
535-AMPMAFB-16.0000TTR-ND - Tape & Reel (TR)
535-AMPMAFB-16.0000TCT-ND - Cut Tape (CT)
535-AMPMAFB-16.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPMAFB-16.0000T
Description
MEMS OSC XO 16.0000MHZ SMD
Customer Reference
Detailed Description
16 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPMAFB-16.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1054,19600 Kč541,96 Kč
5049,13540 Kč2 456,77 Kč
10047,10480 Kč4 710,48 Kč
50042,70868 Kč21 354,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,94631 Kč40 946,31 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč