
AMPLH7025S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7025S-R47MTTR-ND - Tape & Reel (TR) 535-AMPLH7025S-R47MTCT-ND - Cut Tape (CT) 535-AMPLH7025S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7025S-R47MT |
Description | FIXED IND 0.47UH 16A 4.2MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 19 A 4.2mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 100 | 11,84900 Kč | 1 184,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,04575 Kč | 13 568,62 Kč |
| 3 000 | 8,88069 Kč | 26 642,07 Kč |
| 4 500 | 8,58155 Kč | 38 616,97 Kč |
| 7 500 | 8,23629 Kč | 61 772,18 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |

