330 nH Shielded Molded Inductor 21 A 2.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPLH7025S-R33MT

DigiKey Part Number
535-AMPLH7025S-R33MTTR-ND - Tape & Reel (TR)
535-AMPLH7025S-R33MTCT-ND - Cut Tape (CT)
535-AMPLH7025S-R33MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLH7025S-R33MT
Description
FIXED IND 330NH 21A 2.4 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 21 A 2.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,11900 Kč151,19 Kč
10012,43710 Kč1 243,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,88404 Kč14 826,06 Kč
3 0009,32108 Kč27 963,24 Kč
4 5009,00716 Kč40 532,22 Kč
7 5008,62707 Kč64 703,03 Kč
10 5008,38578 Kč88 050,69 Kč
15 0008,13756 Kč122 063,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč