
AMPLH7025S-R33MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7025S-R33MTTR-ND - Tape & Reel (TR) 535-AMPLH7025S-R33MTCT-ND - Cut Tape (CT) 535-AMPLH7025S-R33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7025S-R33MT |
Description | FIXED IND 0.33UH 18A 2.4MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 21 A 2.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 100 | 11,84900 Kč | 1 184,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,41693 Kč | 14 125,40 Kč |
| 3 000 | 8,88069 Kč | 26 642,07 Kč |
| 4 500 | 8,58155 Kč | 38 616,97 Kč |
| 7 500 | 8,41802 Kč | 63 135,15 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |

