
AMPLH7025S-3R3MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7025S-3R3MTTR-ND - Tape & Reel (TR) 535-AMPLH7025S-3R3MTCT-ND - Cut Tape (CT) 535-AMPLH7025S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7025S-3R3MT |
Description | FIXED IND 3.3UH 8A 27.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 27.6mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 100 | 12,43710 Kč | 1 243,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,88404 Kč | 14 826,06 Kč |
| 3 000 | 9,32108 Kč | 27 963,24 Kč |
| 4 500 | 9,00716 Kč | 40 532,22 Kč |
| 7 500 | 8,62707 Kč | 64 703,03 Kč |
| 10 500 | 8,38578 Kč | 88 050,69 Kč |
| 15 000 | 8,13756 Kč | 122 063,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

