AMPLH7025S-1R5M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPLH7025S-100MT

DigiKey Part Number
535-AMPLH7025S-100MTTR-ND - Tape & Reel (TR)
535-AMPLH7025S-100MTCT-ND - Cut Tape (CT)
535-AMPLH7025S-100MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLH7025S-100MT
Description
FIXED IND 10UH 4.5A 73.6MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5 A 73.6mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
73.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1014,41900 Kč144,19 Kč
10011,84900 Kč1 184,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,32733 Kč13 990,99 Kč
3 0008,88069 Kč26 642,07 Kč
4 5008,58155 Kč38 616,97 Kč
7 5008,25646 Kč61 923,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč