470 nH Shielded Molded Inductor 17 A 4.9mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPLH7020S-R47MT

DigiKey Part Number
535-AMPLH7020S-R47MTTR-ND - Tape & Reel (TR)
535-AMPLH7020S-R47MTCT-ND - Cut Tape (CT)
535-AMPLH7020S-R47MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLH7020S-R47MT
Description
FIXED IND 470NH 17A 4.9 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 17 A 4.9mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
4.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1014,67800 Kč146,78 Kč
10012,07590 Kč1 207,59 Kč
1 0009,93184 Kč9 931,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,36574 Kč18 731,48 Kč
4 0008,83249 Kč35 329,96 Kč
6 0008,53523 Kč51 211,38 Kč
10 0008,17524 Kč81 752,40 Kč
14 0007,94675 Kč111 254,50 Kč
20 0007,87425 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč