
AMPLH7020S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7020S-2R2MTTR-ND - Tape & Reel (TR) 535-AMPLH7020S-2R2MTCT-ND - Cut Tape (CT) 535-AMPLH7020S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7020S-2R2MT |
Description | FIXED IND 2.2UH 9A 25.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9 A 25.2mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| 1 000 | 9,93184 Kč | 9 931,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,36574 Kč | 18 731,48 Kč |
| 4 000 | 8,83249 Kč | 35 329,96 Kč |
| 6 000 | 8,53523 Kč | 51 211,38 Kč |
| 10 000 | 8,17524 Kč | 81 752,40 Kč |
| 14 000 | 7,94675 Kč | 111 254,50 Kč |
| 20 000 | 7,87425 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

